Amphenol PCB Piezotronics 66203RPZ1 & 66213RPZ1 Embeddable Accelerometers
Amphenol PCB Piezotronics 66203RPZ1 and 66213RPZ1 Embeddable Accelerometers are easily integrated and battery-friendly asset monitoring devices. These MicroPower devices are ultra-low-power embeddable accelerometers for battery-powered IoT product integration. The 66203RPZ1 and 66213RPZ1 ICP accelerometers feature versatile frequency ranges of up to 12,500Hz (±3dB) and sensitivity options of 50mv/g or 100mv/g. These sensors are adapted for data collection on motors, pumps, fans, and other rotating equipment.Features
- Extremely low power consumption (180µW)
- 60µA current draw for extended battery life
- Critical condition monitoring applications that require a wide frequency range
- 350µs typical settling time enables fast readings
- Zero current draw when idle
Specifications
- Performance:
- ≤1% non-linearity
- ≤7% transverse sensitivity
- Physical:
- Adhesive/solder mounting
- Ceramic sensing element
- Stainless steel housing material
- Header pins, electrical connector
- Welded hermetic sealing
- Electrical:
- 350µs settling time (within 10% of bias)
- 3VDC to 5.5VDC excitation voltage range
- <1,000Ω output impedance
- 60µA current draw
- 1.5VDC output bias voltage
Applications
- Vibration and shock measurements in wireless and battery-powered IoT solutions
- High frequency monitoring of bearings, fans, pumps, gearboxes, and other rotating equipment
Op-Amp Based Circuit
Đã phát hành: 2024-05-22
| Đã cập nhật: 2024-06-07