Globalscale Technologies GTI-ATM3330e Extreme Low Power BLUETOOTH® 5.3 SoC

Globalscale Technologies GTI-ATM3330e Extreme Low Power BLUETOOTH® 5.3 SoC is a low-power solution from the Wireless SoC Series. Globalscale Technologies GTI-ATM3330e integrates a Bluetooth 5.3 compliant radio with an Arm® Cortex® M33F application processor, 128KB RAM, 64KB ROM, and 512KB nonvolatile memory (NVM). The device incorporates Arm TrustZone® for security and advanced power management for extended battery life in IoT devices. It optimizes battery usage with a 0.85mA radio receiver and a 2.1mA radio transmitter power consumption. The SoCs support low-duty cycle operation for prolonged device lifespan. The devices can operate directly from harvested energy sources like RF, photovoltaic, thermal, and mechanical, with innovative wakeup mechanisms for additional power efficiency.

Features

  • Bluetooth LE
    • Bluetooth Low-Energy 5.3 compliant
    • 2Mbps, 1Mbps 500kbps, and 125kbps PHY rates
    • Supports Bluetooth Angle-of-arrival (AoA) and Angle-of-Departure (AoD) direction finding
  • MCU and memory
    • 64MHz Arm Cortex M33F MCU
    • 64KB ROM, 128KB RAM, 512KB NVM
    • Retention RAM configuration: 16KB to 128KB in 16KB step sizes
    • 16MHz Crystal oscillator
  • Security
    • Arm TrustZone®, HW root of trust, secure boot, secure execution, and debug
    • AES-128/256, SHA-2/HMAC 256 Encryption/Cryptographic hardware accelerators
    • True Random Number Generator (TRNG)
  • Energy harvesting
    • On-module 915MHz RF energy harvester
    • Separate input for photovoltaic, thermal, mechanical, and other energy harvesting sources
    • External energy storage interface supports a variety of storage options
  • RF and power management
    • Fully integrated RF front-end
      • Rx sensitivity: -95dBm
      • Max. Tx Power: <10dBm
    • Sensor hub
    • RF Wakeup receiver
  • Preliminary
    • 1.1V to 4.2V battery input voltage with integrated PMU
    • Radio power consumption with a 3.3V battery
      • Rx@ -95dBM: 0.85mA
      • Tx@ 0dBm: 2.5mA
    • Soc typical power consumption with 3.3V battery including PMU
      • Active Rx @ -95dBm: 1.4mA
      • Active Tx@ 0dBm: 2.9mA
      • Retention@ 32KB RAM: 1.8μA
      • Hibernate: 1.3μA
      • Hibernation with Wakeup receiver: 1.6μA
      • Soc Off with harvesting enabled: 700nA
  • Interfaces
    • I2C, SPI, UART, GPIOs
    • Quad SPI
    • SWD for interactive debugging

Applications

  • Industrial and enterprise
    • Beacons
    • Industrial IoT sensors
    • Remote sensors
    • Environmental monitors
  • Healthcare
    • Asset trackers
    • Location
    • Wearables
    • Health monitors
    • Sports and fitness
  • Home
    • Human Interface Devices (HID)
    • Entertainment
    • Advanced home automation
    • Advanced remote controls
  • Smart cities
    • Asset trackers
    • Beacons
  • Personal
    • Gaming
    • Advanced wearables
  • Auto
    • Key fobs and accessories
    • Infotainment

Specifications

  • Major chipset ATM3330e
  • Wireless Standard Bluetooth V5.3 specification
  • RF output power -6~10dBm (typical)
  • RX sensitivity -95dBm (typical)
  • Modulation method GFSK
  • Frequency band 2.402~2.480GHz
  • Supply voltage (BAT) BAT +2.7V ~ +4.2V
  • Operating temperature -20~ +70°C
  • Storage temperature -40 ~ 85°C
  • Humidity 5 to 90% maximum (non-condensing)
  • ESD protection 2KV
  • Dimension 14.5mm x 11mm x 2mm (LxWxH) ±0.2mm

Block Diagram

Block Diagram - Globalscale Technologies GTI-ATM3330e Extreme Low Power BLUETOOTH® 5.3 SoC
Đã phát hành: 2023-11-29 | Đã cập nhật: 2023-12-12