Silicon Labs BGM270S 802.15.4 Wireless Modules
Silicon Labs BGM270S 802.15.4 Wireless Modules are secure, high-performance wireless BLUETOOTH® LE modules based on the Series 2 EFR32BG27 SoC, delivering exceptional RF performance and energy efficiency. It is optimized for the needs of battery and line-powered Internet of Things (IoT) devices operating in the 2.4GHz band.
With 768kB of Flash and 64kB of RAM, the Silicon Labs BGM270S is a complete system-in-package (SiP) solution. It comes with robust and fully upgradeable software stacks, global regulatory certifications, and advanced development and debugging tools, which minimize development cycles and accelerate time-to-market.
Features
- 32-bit Arm® Cortex®-M33 core with 76.8MHz maximum operating frequency
- 768kB of Flash and 64kB of RAM
- Integrated power amplifier with 6.5dBm (2.4GHz) TX power
- Energy-efficient radio core with low active and sleep currents
- Secure Boot with Root of Trust and Secure Loader (RTSL)
- DC-DC supporting buck (1.8V to 3.8V)
- Robust peripheral setup to 26 GPIOs
- -40°C to +105°C operating temperature
- 6.5mm x 6.5mm x 1.3mm package size
- Bluetooth LE protocol stacks
- Regulatory certifications
- CE (EU)
- UKCA (UK)
- FCC (USA)
- ISED (Canada)
- MIC (Japan)
- KC (South Korea)
Applications
- Sports, fitness, and wellness equipment
- Industrial automation
- Access control
- Power tools
Block Diagram
Đã phát hành: 2026-02-02
| Đã cập nhật: 2026-02-11