Empower Semiconductor E-CAP™ 0402 220nF 4V Silicon Capacitor
Empower Semiconductor E-CAP™ 0402 220nF 4V Silicon Capacitor is a high-performance, ultra-low profile silicon capacitor intended for power integrity and signal integrity in high di/dt and high-speed communications SoCs.The capacitor's ultra-low ESL (Equivalent Series Inductance) and ESR (Equivalent Series Resistance) allow exceptional behavior at high frequency. This results in the perfect match for power supply decoupling and bypassing of high-speed digital SoCs.The EC1001P capacitor features ultra-low thickness (150µm, not including the pads), enabling advanced assembly with strict height restrictions (processor package, BGA landside, embedded package, etc.).
Empower Semiconductor E-CAP 0402 220nF 4V Silicon Capacitor supports high stability over voltage and temperature. Therefore, the ECAP capacitors are not subject to derating as with MLCCs.
Features
- 220nF Capacitance
- Ultra-low AC/DC bias variation
- 1.00mm x 0.50mm (0402) footprint
- Ultra low-profile of 150µm
- Very low ESL and ESR
- High stability over temperature
- Low leakage current
- Lead-free copper finish compatible with automatic soldering technologies reflow or manual
- -55°C to +125°C Temperature range
Applications
- Decoupling in power distribution network
- Voltage Regulator (VR) bypass capacitor
- Power supply noise suppression
- Power Integrity for high-speed IC
- Signal integrity of high-speed interface
- High-frequency noise suppression
- Applications with low-profile requirement
Videos
Đã phát hành: 2021-09-24
| Đã cập nhật: 2022-03-11