Endress+Hauser Ecograph T RSG35 Universal Data Managers

Endress+Hauser Ecograph T RSG35 Universal Data Managers provide easy and secure data recording, enabling users to monitor, visualize, record, and communicate process values. The RSG35 series works with analog and digital input signals, offering up to 12 universal inputs to record a wide range of measuring signals. These versatile units have features to save costs and simplify data acquisition and system integration via standard interfaces. The internal memory and separate SD card offer safe, reliable data archiving, and the 5.7" TFT screen displays measured values in a maximum of four groups, with digital, bar graph, and curve display. Users receive an e-mail notification in the event of alarms and limit violations. Endress+Hauser Ecograph T RSG35 Universal Data Managers are ideal for water and wastewater industries, power stations, metalworking, and other industrial applications.

Features

  • Versatile, offers up to 12 universal inputs to record a wide range of measuring signals
  • Clear layout with 5.7" TFT screen for displaying measured values in a maximum of 4 groups, with digital, bar graph, and curve display
  • Fast 100ms scan rate for all channels
  • Compact design with low installation depth to save space and costs
  • Easy intuitive operation via navigator (jog/shuttle dial) on site, or user-friendly operation on PC via integrated web server
  • Safe, reliable data archiving with internal memory and separate SD card
  • Works with common interfaces such as Ethernet, RS232/485, USB, and optional secondary function for Modbus RTU/TCP
  • E-mail notification in event of alarms and limit violation

Applications

  • Quality and quantity monitoring in water and wastewater industries
  • Temperature monitoring in metalworking
  • Monitoring of processes in power stations
  • Displaying and recording of critical process parameters
  • Tank and level monitoring

Videos

Đã phát hành: 2024-03-03 | Đã cập nhật: 2024-04-09