EnOcean 75010R U10 USB Network Interface
EnOcean 75010R U10 USB Network Interface is a rugged design, high-performance LonWorks interface for USB-enabled PCs. This network interface connects to a Free Topology Twisted Pair (TP/FT) (ANSI/CEA-709.3) LonWorks channel through a removable connector. This U10 interface functions as an LNS® high-performance network interface when used with LNS 3 and LNS turbo edition. The 75010R U10 USB interface features plug-and-play drivers for Windows XP, 2000, and Server 2003. This U10 interface complies with European directive 2002/95/EC on restricting certain hazardous substances (RoHS) in electrical and electronic components. The 75010R U10 USB network interface is compatible with OpenLDV™ applications and the LonScanner Protocol Analyzer. Typical applications include industrial control, building automation, process control, home automation, and transportation.Features
- Higher possible network throughput and performance
- Plug-and-play drivers for Windows XP, 2000, and Server 2003
- Function as an LNS® high-performance network interface when used with LNS 3 and LNS turbo edition
- High-performance LonWorks interface
- Compatible with OpenLDV™ applications and the LonScanner Protocol Analyzer
- Removable connector
- Low-cost
- Rugged design
- Free Topology Twisted Pair (TP/FT) (ANSI/CEA-709.3)
- Power line (PL-20 C-Band) LonWorks channel support
- Complies with European directive 2002/95/EC on restricting the use of certain hazardous substances (RoHS)
Specifications
- 0°C to 70°C operating temperature range
- 25% to 90% RH at 50°C operating (Non-condensing) humidity
- 50mA maximum at 5VDC operating input current (USB)
- 18.2mm x 113.2mm x 22.4mm dimensions
Applications
- Industrial control
- Building automation
- Process control
- Home automation
- Transportation
Đã phát hành: 2023-07-25
| Đã cập nhật: 2023-09-14