EnOcean STM300/STM300U Wireless Sensor Modules

EnOcean STM300/STM300U Wireless Sensor Modules are a solution that redefines the possibilities of wireless technology. The EnOcean STM300/STM300U features exceptional power-saving capabilities and paves the way for creating wireless sensors and actuators that are maintenance-free and efficient. From room operating panels to motion sensors and valve actuators for heating control, the STM300 empowers various applications. Powered by an external energy harvester like a compact solar cell or thermal harvester, this module eliminates the need for traditional power sources.

Features

  • Three A/D converter inputs
  • Four digital inputs
  • Configurable wake-up and transmission cycle
  • Wake-up via wake pins
  • Voltage limiter
  • Threshold detector

Applications

  • Room operating panels
  • Motion sensors
  • Valve actuators for heating control
  • Environmental monitoring systems
  • Smart building automation
  • Energy management systems
  • Industrial automation
  • Home security systems
Đã phát hành: 2023-06-01 | Đã cập nhật: 2023-06-20