TE Connectivity / Entrelec SNK Terminal Block for Fuses
TE Connectivity's (TE) Entrelec SNK Terminal Block for Fuses features a space-saving, low-profile fuse holder design and increased productivity with faster connection time. The terminal block is compatible with rotative maker and provides a blown-fuse indicator with a 24VAC/DC to 250VAC/DC voltage range. TE Entrelec SNK Terminal Block for Fuses offers a 4mm2 cable with an insulated ferrule and is ideal in automation control, HVAC, railway, and other applications.Features
- Increased productivity
- Space-saving, low-profile fuse holder
- Compatible with rotative marker
- 800V IEC 300V UL
- Meets IEC/UL/EAC/CSA standard package
- IEC 60947-7 -3 standard
- Blown fuse indicator with 24VAC/DC to 250VAC/DC voltage range
- 4mm2 cross section with insulated ferrule
Applications
- Automation controls
- HVAC
- Railways
- Utilities
- E-mobility
- Data centers
Videos
Additional Resources
Đã phát hành: 2023-09-29
| Đã cập nhật: 2025-11-03