TDK B437x7 Ultra Compact Aluminum Capacitors
TDK B437x7 Ultra Compact Aluminum Capacitors offer a 400VDC voltage rating and 1800µF to 22,000µF capacitance range with a B43727 threaded stud-mount termination style available. These ultra-compact capacitors use an all-welded construction that ensures reliable electrical contact and come in a 51.6mm to 90mm diameter range. TDK B437x7 Ultra Compact Aluminum Capacitors are ideal for solar inverters, professional power supplies, and uninterruptible power supply (UPS) applications.
Features
- B43727 threaded stud-mount termination style available
- High CV product, ultra compact
- High reliability and high ripple current capability
- All-welded construction ensures reliable electrical contact
- Protection against polarity reversal (PAPR) terminals available
- Version available with an optimized base-cooling design (heat-sink mounting) and up to 2x ripple current capability
- Low-inductance design
- RoHS compatible
Applications
- Frequency converters
- Wind power converters
- Solar inverters
- Professional power supplies
- UPS
Specifications
- 400VDC voltage rating
- 2200µF to 22,000µF capacitance range
- 51.6mm to 90mm diameter range
- -40°C to +85°C operating temperature range
Đã phát hành: 2019-08-02
| Đã cập nhật: 2026-04-02