TDK B82730U/G Power Line Chokes
TDK B82730U/G Power Line Chokes are current-compensated U-core double chokes with a ferrite core and closed PET coil former (UL 94V-0). The B82730 series offers high resonance frequency and approximately 1.3% stray inductance for symmetrical interference suppression. The low whirring noise of these chokes makes them suitable for wave soldering. Applications for TDK B82730U/G Power Line Chokes include suppression of common-mode interferences, compact switch-mode power devices, electronic ballasts in lamps, and white goods.
Features
- High resonance frequency
- Approximately 1.3% stray inductance for symmetrical interference suppression
- Low whirring noise
- Suitable for wave soldering
- Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
- UL 1446 Class 155(F) electrical insulation system
- VDE and UL approvals
- Plastic material approved to EN 60335-1, clause 30, Glow wire test (GWT): EN 60695 (+850°C)
- RoHS compatible
Applications
- Suppression of common-mode interferences
- Compact switch-mode power devices
- Electronic ballasts in lamps
- White goods
Dimensions
Đã phát hành: 2016-11-09
| Đã cập nhật: 2026-04-02