TDK ERU 20 Chokes

TDK ERU 20 Helically Wound Chokes are AEC-Q200 qualified and offer a 35µH maximum inductance rating and 9.3A to 50A current range. The ERU 20 series features a low profile, high rated current, low DC resistance, and is suitable for pick-and-place processes. These chokes are helically wound and are magnetically shielded with self-leaded construction. TDK ERU 20 Helically Wound Chokes are ideal for energy storage of DC/DC converters, VRM modules, POL converters, and solar converters.

Features

  • High rated current
  • Low DC resistance
  • Low profile and extremely small footprint
  • Suitable for pick-and-place processes
  • RoHS compatible
  • Easily customized
  • AEC-Q200 qualified
  • Construction
    • High-temperature ferrite core
    • Magnetically shielded
    • Helical winding
    • Self-leaded construction
    • Underbody termination
    • 3 pins for improved reliability

Applications

  • Energy Storage Chokes
    • DC-DC converters
    • VRM modules
    • POL converters
    • Solar converters

Specifications

  • 1µH to 35µH rated inductance
  • 9.3A to 50A saturation current
  • ±10% inductance tolerance
  • >2MHz self-resonant frequency
  • 200VDC high voltage rating
  • -40°C to +150°C operating temperature range
Đã phát hành: 2021-01-18 | Đã cập nhật: 2026-04-06