TDK J404 Inrush Current Limiter

TDK J404 Inrush Current Limiter is designed for DC voltages of up to 500V and AC voltages of up to 350V, self-protecting in case of an internal short circuit of the capacitor or malfunction of the short-circuit relay. This current limiter switches off a defect (short circuit) up to 100 times and up to 100,000 cycles when charging and discharging capacitors. The J404 features 500Ω rated resistance, 500VDC maximum link voltage, 1J/K typical heat capacity, and ±30% resistance tolerance. TDK J404 Inrush Current Limiter operates in a -40°C to +125°C temperature range and at 350VAC maximum voltage. The module complies with RoHS and JEDEC J-STD-020D standards.

Features

  • AEC-Q200 qualified
  • Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
  • Encased with clamp contacts for high reliability
  • Designed for high pulse currents and a high number of operating cycles
  • Reflow solderable according to JEDEC J-STD-020D
  • Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
  • Flame-retardant plastic case, case material UL-listed
  • Surface mountable (reflow solderable)
  • Sn-plated lead-free solder pads
  • RoHS compatible

Specifications

  • 500Ω rated resistance
  • 500VDC maximum link voltage
  • 1J/K typical heat capacity
  • ±30% resistance tolerance
  • -40°C to 125°C operating temperature range
  • 350VAC operating maximum voltage
  • 100s typical thermal time constant

Applications

  • Inrush current limiter (charging and discharging resistor) for smoothing and DC link capacitors
  • Discharge resistor for DC link capacitors
  • Variable speed drives
  • Replaces high-power fixed resistors for capacitor charging and discharging
  • Traction inverters for xEVs
Đã phát hành: 2023-10-30 | Đã cập nhật: 2026-04-01