TDK MKP High Pulse Wound Film Capacitors
TDK MKP High Pulse Wound Film Capacitors are low-inductance, AEC-Q200D-compliant capacitors with a +110°C maximum operating temperature. TDK MKP High Pulse Wound Film Capacitors feature wound capacitor technology with internal series connection and provide low inductance, high pulse strength, and high contact reliability. Applications include electronic ballasts, switch-mode power supplies, insulated-gate bipolar transistors (IGBTs), and snubbering.
Features
- High pulse strength
- High contact reliability
- RoHS compliant
- Low inductance
- Halogen-free capacitors available
- AEC-Q200D compliant
- +110°C maximum operating temperature
- Climatic category (IEC 60068-1:2013): 55/100/56
- Metallized polypropylene dielectric
- Wound capacitor technology with internal series connection
- Plastic case (UL 94V-0)
- Epoxy resin sealing (UL 94V-0)
Applications
- Electronic ballasts
- Switch-mode power supplies
- Insulated-gate bipolar transistors (IGBTs)
- Snubbering
Đã phát hành: 2020-03-31
| Đã cập nhật: 2026-04-06