TDK B82724J8 Power Line Chokes
TDK B82724J8 Power Line Chokes are current-compensated ring core double chokes for DC-link and power line applications. These chokes feature high resonance frequency due to a unique winding technique. The B82724J8 chokes offer significantly increased nominal inductance and current values at high-rated temperatures. These chokes are completely potted for local reduction of pollution degree and thermal stability. The B82724J8 chokes can suppress common-mode interferences and be used in switch-mode power applications, high-voltage applications, and frequency converters.
Features
- Construction
- Current-compensated ring core double chokes
- Ferrite core with epoxy coating (UL 94V-0)
- Plastic case with in-molded pins (UL 94V-0)
- Full potting (UL 94V-0, CTI600)
- Sector winding
- Insulation distances inside potting >2.5mm
- RoHS compliant
- High resonance frequency due to special winding technique
- 0.5% stray inductance (approximate) for symmetrical interference suppression
- Significantly increased nominal inductance and current values at high-rated temperatures
- Completely potted for local reduction of pollution degree (microenvironment) and thermal stability
- Suitable for wave soldering
Applications
- Suppression of common-mode interferences
- Switch-mode power applications
- High-voltage applications
- Frequency converters
Specifications
- 250VAC/800VDC rated voltage
- 0.5mH to 47mH rated inductance values
- ±30% inductance tolerance at +20°C
- 1.6A to 10A rated current values
- -25°C to +40°C storage temperature range
- Terminals
- CuNi18Zn290 base material
- Ni, Sn layer composition
- Hot-dipped
- 0.7mm2 pins
- 15mm x 12.5mm lead spacing
Đã phát hành: 2018-07-11
| Đã cập nhật: 2026-04-02