TDK MKP B3203x EMI Suppression Capacitors
TDK MKP B3203x EMI Suppression Capacitors are AEC-Q200D-compliant components available in a wide range of capacitance values, lead sizes, and dimensions. These capacitors feature dielectric construction, epoxy resin sealing, and a UL 94V-0 flammability rating. The B3203x film capacitors offer small dimensions, good self-healing properties, high voltage capabilities, and are AEC-Q200D compliant. Typical applications include the Y2 class for interference suppression, "Line to ground" applications, automotive, and applications that demand severe ambient conditions.
Features
- THB grade IIIb
- Small dimensions
- Good self-healing property
- High voltage capability
- AEC-Q200D compliant
- +110°C maximum operating temperature
- 15mm to 37.5mm lead spacing range
- RoHS compliant
- Construction
- Polypropylene dielectric
- Plastic case (UL 94V-0)
- Epoxy resin sealing (UL 94V-0)
- Terminals
- Parallel wire leads
- Lead-free tinned
Applications
- Y2 class for interference suppression
- "Line to ground" applications
- Applications with severe ambient conditions
- Automotive
Dimensional Drawing
Đã phát hành: 2018-08-28
| Đã cập nhật: 2026-04-02