TDK CarXield B84252 Power EMC Filters
TDK CarXield B84252 Power EMC Filters are engineered to provide outstanding EMI suppression in power line applications. The B84252A0200A000 offers a rated voltage of 500VDC and a current rating of 200A to 400A, while the B84252B0400A000 offers a rated voltage of 1000VDC and a current rating of 400A. Both these filters provide high attenuation and compact designs. CarXield filters are ideal for EMI noise suppression, ensuring the reliable operation of sensitive equipment by effectively suppressing common-mode and differential-mode noise. TDK CarXield B84252 Power EMC Filters feature a passive discharge circuit, easy installation, a compact design, and severe ambient condition resistance.
Features
- Passive discharge circuit
- Easy and fast to install
- Metal case/plastic cover
- Built with nanocrystalline cores
- Compact design
- Ideal for severe ambient conditions
- Y2 capacitors used
- X2 capacitors used (B84252A0200A000 only)
Applications
- Various topologies
- Moter inverters
- Battery
- EMI noise reduction
- Commercial and passenger electrical vehicles
Specifications
- B84252A0200A000
- 500VDC rated voltage
- 200A to 400A rated current
- B84252B0400A000
- 1000VDC rated voltage
- 400A rated current
- Both types
- -40°C to +85°C operating temperature range
- IP00 degree of protection
- UL 94V-0 flammability rating
- RoHS, REACH, and GADSL compatibility
Videos
Typical Circuit Diagram
Datasheets
Đã phát hành: 2025-05-08
| Đã cập nhật: 2026-04-01