EPCOS / TDK CLT32 Automotive-Grade Power Inductors

TDK provides the CLT32 series power inductors with extremely compact dimensions and excellent electrical values due to their design. These inductors cover an inductance range of 17nH to 440nH and are designed for 13.5A to 60A saturation currents. CLT32 series inductors feature a small footprint of 3.2mm x 2.5mm and an insertion height of 2.5mm. They are constructed for a temperature range of -40°C to +165°C, including self-heating.

These AEC-Q200-certified components are designed with a solid copper coil over-molded with a ferromagnetic plastic compound. The coil ends function as terminals, significantly increasing reliability—especially for automotive applications. Due to the solid copper coil, these products can achieve an exceptionally low RDC value, keeping losses to a minimum, i.e., when the inductance value is 17nH, the resistance rating is 0.39mΩ.

The compact and highly robust CLT32 inductors are suitable for safety-critical automotive applications in ADAS/AD. High-performance processors used in these fields require currents in the double-digit ampere range. Power Management ICs (PMICs) are used as power supplies that provide these high currents, meaning power inductors for stabilization are key components at the outputs. TDK CLT32 series is designed for switching frequencies up to 10MHz and meets future requirements placed on DC/DC converters with high clock rates.

Features

  • Certified according to AEC-Q200
  • High saturation current of up to 60A
  • High current, low DC resistance
  • Temperature range from -40°C up to +165°C including self-heating
  • ESD tested up to 2kV to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • Thick copper frame
  • Extremely compact size
  • Low thermal stress
  • Suitable for switching frequencies up to 10MHz
  • High reliability due to innovative design without internal contacting
  • Extremely low RDC
  • No internal connections
  • Ideal for PMIC systems in automotive electronics
  • Lead-free tinned terminals, Ni or Sn layer composition
  • Provides ample PCB space
  • Molded metal solution
  • RoHS compliant

Applications

  • PMICs for supplying high-performance processors for ADAS/AD
  • DC/DC converters with high clock rates

Specifications

  • 2.5mm insertion height
  • 17nH to 440nH inductance range
  • 10.1A to 45A rated current range
  • 0.39mΩ to 7.6mΩ DC resistance range
  • Compact size of 3.2mm x 2.5mm x 2.5mm

Videos

Electrical Performance

Performance Graph - EPCOS / TDK CLT32 Automotive-Grade Power Inductors

FAQ

Q. What are the strong points of CLT32 compared to conventional inductor technologies?

A. The CLT32 has a robust copper structure with no internal connections. The molded body is the core and housing in one unit. So, this new inductor offers extremely high reliability.

Q. Why should I use the CLT32 instead of other power inductor series?

A. CLT32 has an outstanding power density, which means it is the perfect solution in case of space limitation. Because of its low AC losses, it allows higher ripple currents, which can enable lower capacitance values in DC/DC converters. Overall, CLT32 can help to reduce system costs.

Q. What properties characterize the magnetic molding compound?

A. It is a newly developed ferromagnetic plastic compound. The low core losses, excellent electrical properties even at high frequencies, and high-temperature range are particularly noteworthy. In addition, the material can be processed with low pressure and low temperature, which avoids unwanted stress on the coil during production.

Q. Will there be other CLT sizes?

A. Other case sizes are under development.

Đã phát hành: 2020-11-03 | Đã cập nhật: 2024-05-14