Epson FC2012SN Quartz Crystals

Epson FC2012SN Quartz Crystals feature a ±20x10-6 frequency tolerance and 200MΩ minimum isolation resistance. These crystals are available in 2.05mm x 1.2mm, t = 0.6mm maximum package size. The FC2012SN quartz crystals feature 32.768KHz nominal frequency and 20PPM/C tolerance. These crystals operate at -40°C to 105°C temperature range and 0.1μW typical load capacitance. The FC2012SN quartz crystals are ideally used in wearable products, FA equipment, MCUs for sub-clock, and wireless modules for sub-cock.

Features

  • Motional resistance (ESR):
    • 90kΩ max (-40°C to 85°C)
    • 100kΩ max (-40°C to 105°C)
  • 100kΩ ESR
  • 32.768kHZ nominal frequency range
  • 200MΩ min isolation resistance
  • 25±5°C turnover temperature
  • -40°C to 105°C temperature range
  • -55°C to 125°C storage temperature range

Applications

  • Wearable products
  • FA equipment
  • IoT devices
  • MCUs for sub-clock
  • Wireless modules for sub-cock

Dimensiom Diagram

Mechanical Drawing - Epson FC2012SN Quartz Crystals
Đã phát hành: 2023-09-13 | Đã cập nhật: 2023-09-27