Epson Timing RX8901CE/4901CE Real-Time Clock Modules

Epson Timing RX8901CE/4901CE Real-Time Clock Modules (RTCs) feature an I2C or 3- or 4-wire SPI interface and are high-precision components with low power consumption and an integrated event system with up to 3 event inputs. This event system can detect events and record the timestamp while the microcontroller remains in sleep mode, reducing system power consumption for longer battery life. Epson RX8901CE modules can record timestamps for 32 events in either FIFO or direct mode. These RTCs consume 240nA from a 3V supply and feature a built-in power supply switching circuit. The modules offer time resolution down to 1/512th of a second and are highly stable across the devices' entire operating temperature range.

Features

  • High-precision timekeeping over a wide temperature range (-40°C to +105°C operating)
  • Built-in digital temperature compensation (DTXCO) technology
  • 240nA (typical) operating current consumption
  • 32.768kHz, 1024Hz, or 1Hz selectable output frequency
  • 1/512 sec to 32-years time resolution
  • Supports up to 3x event pins and 32x time stamps, capable of detecting up to 3x individual events at a time
  • Interface
    • I2C - RX8901CE
    • 3- or 4-wire SPI - RX4901CE
  • 3.2mm x 2.5mm x 1.0mm (CE package)

Applications

  • Utility smart meters
  • Surveillance security systems
  • Industrial factory automation equipment
  • Smart lighting
  • Industrial electric motor controllers
  • Casino gaming machines

RX8901CE Block Diagram

Block Diagram - Epson Timing RX8901CE/4901CE Real-Time Clock Modules

RX4901CE Block Diagram

Block Diagram - Epson Timing RX8901CE/4901CE Real-Time Clock Modules

Videos

Đã phát hành: 2022-10-03 | Đã cập nhật: 2024-09-26