Epson Timing SG-3031CM Crystal Oscillator
Epson Timing SG-3031CM Crystal Oscillator features a built-in 32.7kHz crystal unit that allows an adjustment-free efficient operation. This oscillator offers a 1.2V to 5.5V supply voltage, 15pF maximum output load condition, and a -40°C to +105°C operating temperature range. Epson Timing SG-3031CM Crystal Oscillator is ideal for smart meters, security, and industrial applications.Applications
- Industrial
- Clock for time counting and sleep function
- Security
- Smart meters
Specifications
- Built-in 32.768kHz crystal unit
- 1.2V to 5.5V supply voltage
- 0.38µA to 1.3µA current consumption
- 15pF output load condition
- 100ns to 200ns rise time/fall time
- -40°C to +105°C operating temperature range
External Dimensions
Đã phát hành: 2022-04-06
| Đã cập nhật: 2022-08-02