Epson Timing TG2016SMN High Stability Low Noise TCXOs
Epson Timing TG2016SMN High Stability Low Noise Temperature-Compensated Crystal Oscillators (TCXOs) come in a 2mm x 1.6mm x 0.73mm package size with low noise and stability down to ±0.5ppm. The TG2016SMN components offer a 10MHz to 55MHz output frequency, 500kΩ input resistance, and a maximum 3.3V supply voltage. Epson TG2016SMN TCXOs are designed for GPS and wireless communication devices, including LTE, Wi-Fi®, W-LAN, and IoT applications.Features
- Low noise
- 2.0mm × 1.6mm × 0.73mm dimensions
- 10MHz to 55MHz output frequency
- ±0.5ppm stability
- 1.8V to 3.3V supply voltage
- 1.5mA to 2.1mA maximum current consumption range
- 500kΩ minimum input impedance
- 0.8V minimum output voltage, peak-to-peak
- 1.0ms maximum start-up time
- -40°C to +85°C temperature range
- Lead-free and RoHS compliant
Applications
- GPS and RF wireless communication devices
- LTE
- WiMAX
- Wi-Fi
- W-LAN
- IoT
Đã phát hành: 2019-12-02
| Đã cập nhật: 2024-09-10