Espressif Systems ESP-BAT8 Evaluation Board

Espressif Systems ESP-BAT8 Evaluation Board is a signal board designed to evaluate ESP8266 products. This signal board can effectively test the RF performance of mass-produced Wi-Fi products. The ESP-BAT8 signal board can be used as a standard device for communication with the Device Under Test (DUT) by analyzing the communication data. This RF testing board performs stably at an operating temperature of -25°C to +75°C. The ESP-BAT8 signal board is 100mm x 60mm x 25mm.

Features

  • Evaluates ESP8266 products
  • Interacts with and tests the DUT by analyzing the communication data
  • SMA antenna connector type
  • 802.11b/g/n protocol supported
  • Operating temperature range from -25°C to +75°C
  • 100mm x 60mm x 25mm in dimensions

Hardware Connection for Signal Board Scheme

Espressif Systems ESP-BAT8 Evaluation Board
Đã phát hành: 2019-01-11 | Đã cập nhật: 2023-08-10