Espressif Systems ESP32-C3-DevKit-RUST-1 Board

Espressif Systems ESP32-C3-DevKit-RUST-1 Board is based on the ESP32-C3, a single-core Wi-Fi® and BLUETOOTH® 5 (LE) microcontroller SoC, with open-source RISC-V architecture. The ESP32-C3-DevKit-RUST-1 Board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. The Espressif Systems ESP32-C3-DevKit-RUST-1 Board is built to be easily used in training sessions, presenting Rust capabilities with all the board peripherals.

Features

  • SoC
  • IEEE 802.11 b/g/n-compliant
  • Bluetooth 5, Bluetooth mesh
  • 32-bit RISC-V single-core processor, up to 160MHz
  • 384KB ROM
  • 400KB SRAM (16KB for cache)
  • 8KB SRAM in RTC
  • 22× programmable GPIOs
  • 3× SPI
  • 2× UART
  • 1× I2C
  • 1× I2S
  • 2× 54-bit general-purpose timers
  • 3× watchdog timers
  • 1× 52-bit system timer
  • Remote Control Peripheral (RMT)
  • LED PWM controller (LEDC)
  • Full-speed USB Serial/JTAG controller
  • General DMA controller (GDMA)
  • 1× TWAI®
  • 2× 12-bit SAR ADCs, up to 6 channels
  • 1× temperature sensor

Overview

Espressif Systems ESP32-C3-DevKit-RUST-1 Board
Đã phát hành: 2022-06-27 | Đã cập nhật: 2025-05-09