Espressif Systems ESP32-PICO-V3 System-in-Package (SiP) Module

Espressif Systems ESP32-PICO-V3 System-in-Package (SiP) Module is based on the ESP32 with ECO V3 wafer, providing complete Wi-Fi and BLUETOOTH® functionalities with 4MB integrated SPI flash. ESP32-PICO-V3 seamlessly integrates all peripheral components, including a crystal oscillator, flash, filter capacitors, and RF matching links in a single package. Module assembly and testing are done at the SiP level. The Espressif Systems ESP32-PICO-V3 SiP Module reduces the supply chain complexity and improves control efficiency. With an ultra-small size, robust performance, and low energy consumption, ESP32-PICO-V3 is suited for any space-limited or battery-operated application, including wearable electronics, medical equipment, sensors, and other IoT products.

Features

  • MCU
    • ESP32 embedded, Xtensa® dual-core 32-bit LX6 microprocessor, up to 240MHz
    • 448KB ROM for booting and core functions
    • 520KB SRAM for data and instructions
    • 16KB SRAM in RTC
  • Wi­-Fi
    • 802.11 b/g/n
    • 802.11n bit rate up to 150Mbps
    • A-MPDU and A-MSDU aggregation
    • 0.4µs guard interval support
    • 2412MHz to 2484MHz center frequency range of operating channel
  • BLUETOOTH
    • BLUETOOTH V4.2 BR/EDR and BLUETOOTH LE specifications
    • Class-1, class-2, and class-3 transmitter
    • AFH
    • CVSD and SBC
  • Hardware
    • ADC, DAC, touch sensor, SD/SDIO/MMC host controller, SPI, SDIO/SPI slave controller, EMAC, motor PWM, LED PWM, UART, I2C, I2S, infrared remote controller, GPIO, pulse counter, and two-wire automotive interfaces (TWAI®, compatible with ISO11898-1)
    • 40MHz crystal oscillator
    • 4MB SPI flash
    • 3.0V to 3.6V operating voltage/power supply range
    • -40°C to +85°C operating temperature range
    • 7mm x 7mm x 0.94mm in dimension

Applications

  • Generic low-power IoT sensor hubs
  • Generic low-power IoT data loggers
  • Cameras for video streaming
  • Over-the-top (OTT) devices
  • Speech recognition
  • Image recognition
  • Mesh networks
  • Home automation
  • Smart buildings
  • Industrial automation
  • Smart agriculture
  • Audio
  • Healthcare
  • Wi-Fi-enabled toys
  • Wearable electronics
  • Retail and catering

Specifications

  • 3.0V to 3.6V power supply voltage range
  • 0.5A minimum current delivered by an external power supply
  • -40°C to +85°C operating temperature range
  • 2pF typical pin capacitance
  • 50nA high-/low-level input currents
  • 28mA low-level sink current
  • 45k typical internal resistance
  • 205mA to 368mA peak TX current consumption range
  • 111mA to 117mA peak RX current consumption range

Block Diagram

Block Diagram - Espressif Systems ESP32-PICO-V3 System-in-Package (SiP) Module
Đã phát hành: 2023-10-10 | Đã cập nhật: 2023-12-04