Essentra Components Cable Clips & Clamps
Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.Features
- Helps to secure, protect, and route wires
- For bundle diameters from 1/16" to 2 1/4"
- Plastic and metal options
- Fixed or adjustable design
- Multiple mounting methods
- Adhesive
- Screw mount
- Snap in
Applications
- Aerospace
- Appliances
- Automotive
- Electronics
- Pneumatics and hydraulics
Đã phát hành: 2020-03-11
| Đã cập nhật: 2024-06-06