ETI Systems HSM22 Contactless Potentiometer

ETI Systems HSM22 Contactless Potentiometer are linear, single-turn potentiometers with a voltage output range of 0 to 5V with an effective output of 10% ± 3% to 90% ± 3% and a load resistance of 10KΩ minimum. The HSM22 Series has a rotational life expectancy of approximately 50,000,000 revolutions.

Features

  • Voltage output range of 0 to 5V
  • Effective output of 10% ± 3% to 90% ± 3%
  • Load resistance of 10KΩ minimum
  • Rotational life expectancy of approximately 50,000,000 revolutions
Đã phát hành: 2014-01-08 | Đã cập nhật: 2020-12-14