Extech MA6 True RMS 60A Clamp Meter with NCV
Extech MA6 True RMS 60A Clamp Meter with Non-Contact Voltage (NCV) is available in AC Current or AC/DC Current models. Both meters are manual-ranging clamp meters with three current ranges and a high ±2% accuracy. The 6000mA range of these devices allows for low current measurements that are ideal for automotive applications. The VFC (variable frequency control) mode helps troubleshoot and diagnose variable frequency-driven HVAC applications.Features
- True RMS for accurate readings of noisy, distorted, or non-sinusoidal waveforms
- Model options
- MA61 - AC Current and Relative function
- MA63 - AC/DC Current and DC Zero function
- Compact 0.7" (17mm) jaw size allows measurements in tight locations
- Variable Frequency Control (VFC) low pass filter for accurate measurement of variable frequency drive signals
- Built-in Non-Contact Voltage (NCV) detector
- Full range overload protection
- 6000 count backlit LCD display
- Data hold freezes reading on the display
- Low battery indicator and Auto Power Off feature
- CAT II-600V and CAT III-300V safety rating
- Complete with test leads, carrying case, and two AAA batteries
Specifications
- 600mA, 6000mA, and 60A AC current options
- 6000mA and 60A DC current (MA63 model only)
- ±2.0% basic accuracy
- 100VAC to 600VAC non-contact voltage (NVC) range
- 600Ω, 6kΩ, 60kΩ, 600kΩ, 6MΩ, and 60MΩ resistance options
- 6.2nF, 620µF, and 62mF capacitance options
- 10Hz to 60kHz frequency range
- 175mm x 60mm x 33.5mm in dimension
Đã phát hành: 2016-04-26
| Đã cập nhật: 2022-03-11