Extech ET Electrical Testers

EXTECH Instruments ET Electrical Testers are available in four different models for testing voltage, continuity, and receptacles. These devices cover an extremely wide voltage range and are constructed with insulated housings.

Features

  • ET20B Voltage Detector
    • 100VAC/DC to 250VAC/DC voltage detection range
    • 50/60Hz frequency
    • <7mA power consumption at 300VAC/DC
    • Neon light voltage indicator
    • Built-in test leads, pocket clip, and insulated housing
    • -5°C to +40°C temperature range
    • For indoor use only
    • Pollution degree 2
  • ET25 Voltage Tester
    • 80VAC/DC to 250VAC/DC voltage detection range
    • 50/60Hz frequency
    • 300V CAT II overvoltage class
    • Neon light voltage indicator
    • Built-in test leads, pocket clip, and insulated housing
    • -5°C to +40°C temperature range
    • For indoor use only
    • Pollution degree 2
  • ET30A Automotive DC Circuit Tester
    • For low voltage systems ranging from 6VDC to 24VDC
    • Ideal for checking fuses, circuits, switches, and wiring
    • 30" test lead with an alligator clip for one and operation
    • Insulated pointed probe for piercing wire installation
    • Pocket clip
  • ET38 Voltage/Continuity Tester
    • 12VAC to 300VAC voltage detection range
    • 50/60Hz frequency
    • -5°C to +40°C temperature range
    • 300V CAT II overvoltage class
    • LED light indicator
    • Indoor use recommended
    • Pollution degree 2
    • Includes
      • Built-in screwdriver tip
      • Pocket clip
      • 2x 1.5V button cell batteries
Đã phát hành: 2017-03-15 | Đã cập nhật: 2022-05-25