Teledyne FLIR CM78 Clamp Meter with IR Thermometer

Teledyne FLIR CM78 Clamp Meter features an integrated IR thermometer that delivers fast, non-contact measurements on panels, conduits, and motors. The device uses BLUETOOTH® technology to connect to smartphones and tablets. Teledyne FLIR CM78 Clamp Meter measures voltage and current on a bright white LED backlight screen. The unit offers 1000AAC/DC current, 40MΩ resistance, and 4000Hz frequency. The CM78 comes with six AAA batteries, user manual/CD, CAT IV silicon test leads, and limited lifetime warranty.

Features

  • Voltage and current, minimum, maximum, and average
  • Auto power off
  • Data hold, relative, peak hold
  • Battery status indicator
  • Bright white LED backlight
  • Includes 6 AAA batteries, user manual/CD, CAT IV silicon test leads, and limited lifetime warranty

Specifications

  • 1000AAC/DC current
  • 1000VAC/DC current
  • 40MΩ resistance
  • 4mF capacitance
  • 4000Hz frequency
  • 32ft. (10m) Bluetooth range
Đã phát hành: 2019-02-25 | Đã cập nhật: 2023-12-29