Ezurio FlexMIMO Antenna for Wi-Fi® MIMO

Ezurio FlexMIMO Antenna for Wi-Fi® MIMO is specifically designed for 802.11 a/b/g/n and 802-11ac /ax Wi-Fi modules that use MIMO or Wi-Fi Diversity. The flexible PIFA design offers consistent performance across a broad array of enclosures and enables the antenna to adhere to both flat and curved surfaces. The FlexPIFA MIMO from Ezurio drastically simplifies the size, cost, and technical requirements for implementing the two antennas required for 802-11 MIMO radio applications. The proper orientation and isolation between the two integrated antenna elements are already optimized for MIMO radio performance, giving the best possible range and throughput.

Features

  • Two integrated 2.4GHz + 5GHz dual-band elements specifically designed for 802.11 MIMO applications
  • Patented flexible PIFA antenna structure allows for the use of the antenna on flat and curved surfaces
  • Compact design vs. complexity of two separate antennas
  • Low ECC performance
  • Simple installation with optimized antenna orientation and isolation

Mechanical Drawing

Mechanical Drawing - Ezurio FlexMIMO Antenna for Wi-Fi® MIMO

Videos

Đã phát hành: 2018-07-12 | Đã cập nhật: 2024-04-02