Ezurio TiWi5 Integrated Transceiver Modules

Ezurio TiWi5 Integrated Transceiver Modules are high-performance radio modules operating in the 2.4GHz and 5GHz bands, supporting single stream WLAN data rates to 65Mbps and BLUETOOTH® 2.1+EDR (2Mbps and 3Mbps) and BLUETOOTH 4.0 (BLE) in a cost-effective, pre-certified footprint. The modules realize the necessary PHY/MAC layers to support WLAN applications in conjunction with a host processor over an SDIO interface. TiWi5 also provides a BLUETOOTH platform through the UART or btSPI HCI transport layer. Both WLAN and BLUETOOTH share the same antenna port. The module requires only 2 power supplies, of which one may be a direct connection to a battery. The TCXO used to derive radio performance is included within the module. TiWi5 is pin-for-pin compatible with the TiWi-R2 module.

Features

  • 802.11 a/b/g/n and Bluetooth® 2.1+EDR, 3.0, 4.0 (BLE), and ANT compliant
  • 2.4 and 5.8GHz operation
  • Supports requirements for WiFi Protected Access (WPA and WPA2.0) and IEEE 802.11i
  • Works with IEEE std 802.1x for VPN
  • Miniature footprint: 18mm x 13mm
  • Low height profile: 1.9mm
  • Terminal for PCB/Chip antenna feeds
  • Integrated band-pass filters
  • Cost-saving module-level certification accepted worldwide:
    • FCC (USA), IC (Canada), and ETSI (Europe)
  • Compact design based on Texas Instruments WiLink™ 6.0 WL1273L transceiver
  • Seamless integration with TI OMAP™ application processors
  • SDIO host data path interfaces
  • Bluetooth advanced audio interfaces
  • Low power operation modes
  • RoHS compliant
  • Streamlined development with Ezurio design services

Specifications

  • Vcc min: 3.0V
  • Vcc max: 4.8V
  • Temp range: -40 to +85°C
  • Transmit power (2.4GHz):
    • 18.3dBm, 11Mbps, CCK (b)
    • 14.4dBm, 54Mbps, OFDM (g)
    • 12.5dBm, 65Mbps, OFDM (n)
  • Transmit power (5.8GHz):
    • 17.8dBm, 9Mbps, OFDM (a)
    • 15.2dBm, 54Mbps, OFDM (a)
    • 18.2dBm, 6.5Mbps, MCS0 OFDM (a)
    • 13.5dBm, 65Mbps, MCS7 OFDM (a)
  • Rx sensitivity (2.4GHz):
    • -88dBm, 8% PER, 11Mbps, CCK (b)
    • -74dBm, 10% PER, 54Mbps, OFDM (g)
    • -72dBm, 10% PER, 65Mbps, OFDM (n)
  • Rx sensitivity (5.8GHz):
    • -87dBm, 10% PER, 9Mbps, OFDM (a)
    • -72dBm, 10% PER, 54Mbps, OFDM (a)
    • -88dBm, 10% PER, 6.5Mbps, MCS0 OFDM (a)
    • -70dBm, 10% PER, 65Mbps, MCS7 OFDM (a)
  • Transmit current (2.4GHz):
    • 247mA, 11Mbps, CCK (b)
    • 180mA, 54Mbps, OFDM (g)
    • 166mA, 65Mbps, OFDM (n)
  • Transmit current (5.8GHz):
    • 296mA, 9Mbps, OFDM (a)
    • 235mA, 54Mbps, OFDM (a)
    • 298mA, 6.5Mbps, MCS0 OFDM (a)
    • 219mA, 65Mbps, MCS7 OFDM (a)
  • Receive current (2.4GHz): 93mA
  • Receive current (5.8GHz): 100mA
  • Available drivers: Linux

Applications

  • Security, sensor networks
  • HVAC control, smart energy
  • Medical

Block Diagram

Block Diagram - Ezurio TiWi5 Integrated Transceiver Modules
Đã phát hành: 2012-06-08 | Đã cập nhật: 2024-04-09