Fairview Microwave Precision 2.92mm Adapters
Fairview Microwave Precision 2.92mm Adapters offer female-to-female, female-to-male, and male-to-male configurations. These adapters operate at a 40GHz frequency rating and can be utilized as a connector saver to extend equipment life. RF adapters enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment where connect and disconnect cycles are high. Fairview Microwave Precision 2.92mm Adapters are suitable for general-purpose testing and precision test and measurement.
Features
- Common
- 50Ω impedance
- Precision design
- Straight body geometry
- DC to 40GHz frequency range
- SM3232
- 2.92mm female connector 1
- 2.92mm female connector 2
- 1.15:1 VSWR
- SM3242
- 2.92mm male connector 1
- 2.92mm female connector 2
- 1.15:1 VSWR
- FMAD1080
- 2.92mm male connector 1
- 2.92mm female connector 2
- 1.2:1 VSWR
Applications
- General-purpose testing
- Precision test and measurement
- Connector saver
Đã phát hành: 2025-12-12
| Đã cập nhật: 2026-01-13