Fairview Microwave SMP Female to SMP Female Adapters

Fairview Microwave SMP Female to SMP Female Adapters operate at a 40GHz frequency rating and offer a female-to-female configuration. These adapters enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment that require a high number of connections and disconnections. SMP female adapters from Fariview Microwave feature a straight body geometry and 50Ω impedance, making them suitable for general-purpose testing.

Features

  • SMP female connector 1
  • SMP female connector 2
  • Straight body geometry
  • Suitable for general-purpose testing

Specifications

  • DC to 40GHz frequency range
  • 1.2:1 VSWR
  • 50Ω impedance
  • Beryllium copper contact material
  • Gold contact plating
  • MIL-G-45204 contact plating standard
  • -55°C to +125°C operating temperature range
Đã phát hành: 2025-12-12 | Đã cập nhật: 2026-01-13