Fanstel BM833A & BM833AF Nordic nRF52811 Modules
Fanstel BM833A and BM833AF BLUETOOTH® 5.1 Thread Zigbee® Modules use the Nordic nRF52811 System-on-Chip (SoC) with an integrated high-performance PCB trace antenna. BM833A and BM833AF modules are pin-to-pin compatible with the BM832 nRF52810 modules. BM833A and BM833AF modules support BLE5.1 direction finding in addition to Thread and Zigbee radio protocols. The modules have a 97dBm sensitivity with a 1.7V to 3.6V operating voltage and a 4.6mA supply current.Features
- Supports BLE 5.1 direction finding
- Supports BLE 5 CODY PHY at 500Kbps and 125Kbps for a longer range
- Supports Thread and Zigbee radio protocols
- Power
- 1.7V to 3.6V operation voltage
- 4.6mA RX, 4.8mA TX at 0dBm peak current
- 0.3μA OFF mode, 1.1μA idle
- RF performance
- -97dBm at 125bps RX sensitivity
- -20dBm to +4dBm in 4dB steps
- Miscellaneous
- -40°C to +85°C operating temperature range
- Integrated shield to resist EMI
- Specifications
- Nordic nRF52811 QFAA with ARM Cortex™ M4F
- 192KB flash, 24KB RAM
- Complete RF solution with integrated antenna
- BLUETOOTH range, estimated: up to 760m at 1Mbps and 1400m at 125Kbps with at least 60% Fresnel zone clearance
- 128-bit AES HW encryption
- Serial Wire Debug (SWD)
- Nordic SoftDevice ready
- Over-The-Air (OTA) firmware update
- Up to 32x GPIOs, firmware configurable, and peripherals
- 12 bit/200KSps ADC, 8x configurable channels with programmable gain
- 64-level comparator
- 15-level low power comparator with wake-up from system OFF mode
- Temperature sensor
- 3x 4-channel pulse width modulator (PWM) units with EasyDMA
- Digital microphone interface (PDM)
- 5x 32-bit timers with counter mode
- Up to 3x SPI Master/Slave with Easy DMA
- Up to 2x I2C compatible 2-wire master/slave
- I2S with EasyDMA
- UART (CTS/RTS) with EasyDMA
- Programmable peripheral interconnect (PPI)
- Quadrature Demodulator (QDEC)
- AES HW encryption with EasyDMA
- Autonomous peripheral operation without CPU intervention using PPI and Easy DMA
- 3x real-time counter (RTC)
Block Diagram
Đã phát hành: 2019-12-26
| Đã cập nhật: 2023-08-22