Fanstel EV-BM833x Evaluation Boards

Fanstel BM833x Evaluation Boards develop the BM833x BLUETOOTH® 5.1 Thread Zigbee® Modules. BM833x modules support BLE5.1 direction finding and Thread and Zigbee radio protocols. The modules use the Nordic nRF52833 System-on-Chip (SoC) module with an integrated high-performance PCB trace antenna.

Features

  • Develop the BM833x BLUETOOTH 5.1 Thread Zigbee modules
  • Mini USB power supply port
  • 10-pin cable connection compatible
  • 3V external supply
Đã phát hành: 2019-12-26 | Đã cập nhật: 2023-08-22