Fanstel BT840 nRF52840 BLE 5 Modules
Fanstel BT840 nRF52840 BLE 5 Modules are an advanced, highly flexible solution for demanding ultralow power, ultralong range, and higher throughput applications for IoT applications. A cryptographic accelerator is embedded for industry-grade security. BT840 is a low-cost, small-size, short-range alternative to the BT840F. Both have identical soldering pad footprints. BT840E is a sister module with u.FL connector for external antenna. BT840F uses a superior PCB trace antenna, proofed in the BT832F module to have the longest range at +4dBm transmission power at a 1Mbps data rate.Features
- BT840F nRF 52840 BLE 5 Module, Secure IoT
- SoC: Nordic nRF52840 QIAA
- Cortex M4F processor with 1MB flash, 256KB RAM
- Embedded ARM CryptoCell-310 cryptographic co-processor
- Supports CODED PHY as in BLUETOOTH® 5 specifications
- Supports IEEE 802.15.4 Thread and Zigbee
- BLUETOOTH® range: 510 meters at 1Mbps; 930 meters at 125 Kbps
- Size: 15x20.8x1.9mm
- Hybrid pins: 16 castellated and 45 LGA
- 48 GPIOs
- Certification: Pending, FCC, IC, CE, QDID
- BT840E nRF 52840 BLUETOOTH® 5 Module, Secure IoT, u.FL connector
- SoC: Nordic nRF52840 QIAA
- Cortex M4F processor with 1MB flash, 256KB RAM
- Embedded ARM CryptoCell-310 cryptographic co-processor
- Supports CODED PHY as in BLUETOOTH® 5 specifications
- Supports IEEE 802.15.4 Thread and Zigbee
- BLUETOOTH® range: to be measured
- u.FL connector for external antenna
- Size: 14x16x1.9mm
- Hybrid pins: 16 castellated and 45 LGA
- 48 GPIOs
- Certification: Pending, FCC, IC, CE, QDID
- BT840 nRF 52840 BLE 5 Module
- SoC: Nordic nRF52840 QIAA
- Cortex M4F processor with 1MB flash, 256KB RAM
- Embedded ARM CryptoCell-310 cryptographic co-processor
- Supports CODED PHY as in BLUETOOTH® 5 specifications
- Supports IEEE 802.15.4 Thread and Zigbee
- BLUETOOTH® range: 180 meters at 1Mbps, estimated
- Size: 14x16x1.9mm
- Hybrid pins: 16 castellated and 45 LGA
- 48 GPIOs
- Certification: Pending, FCC, IC, CE, QDID
Overview
ANT020 External Antenna
ANT020 antenna can be used with Fanstel module with u.FL connector.
It consists of:
• an antenna with an SMA connector and + 2dBi gain
• an SMA connector to u.FL connector adaptor cable, about 4 inches or 100 mm long
• panel mounting hardware at SMA connector side of adapter cable
BT840E should be used with ANT020 external antenna.
Đã phát hành: 2018-06-11
| Đã cập nhật: 2024-12-09