Fastron 05HCP Pin-Type Coil Pluggable Inductors

Fastron 05HCP Pin-Type Coil Pluggable Inductors offer a wide range of inductance values (6.8µH to 1500µH) and are suited for high currents and high voltages. These robust modules provide resistance to soldering and solvents. The inductors operate over a -55°C to +125°C temperature range (including component self-heating). Fastron 05HCP Pin-Type Coil Pluggable Inductors are ideal for use in DC-DC converters, electronic instruments, and more.

Features

  • Wide range of inductance values
  • High Q
  • Suitable for high currents and high voltages
  • Resistant to soldering and solvents

Applications

  • DC-DC converters
  • Electronic instruments
  • Digital amplifier low-pass filters
  • Signal filtering

Specifications

  • 6.8µH to 1500µH inductance range
  • 0.168A to 1.685A maximum DC current
  • 70mΩ to 6.62Ω maximum DC resistance
  • 0.125A to 1.85A saturation current
  • -55°C to +125°C operating temperature range (including component self-heating)
Đã phát hành: 2020-05-18 | Đã cập nhật: 2024-04-12