Fastron 07HVP AEC-Q200 Inductors for High Voltages
Fastron 07HVP AEC-Q200 Inductors for High Voltages are pluggable, ferrite inductors with an inductance range from 56µH to 12000µH and operate in a temperature range up to +150°C. These inductors offer a DC current range from 0.55A to 1.97A, ±10% tolerance, and 1.26MHz to 5.97MHz self-resonant frequency range. Fastron 07HVP AEC-Q200 Inductors for High Voltages are RoHS compliant and suitable for applications of up to 400VDC.Features
- Ferrite core
- Pluggable
- Suitable for applications of up to 400VDC
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 56µH to 1200µH inductance range
- ±10% tolerance
- 1.26MHz to 5.97MHz self-resonant frequency range
- 0.13Ω to 2.98Ω maximum DCR range
- 0.55A to 1.97A DC current range
- Up to +150°C temperature
Typical Ls vs. Current (I)
Đã phát hành: 2013-11-11
| Đã cập nhật: 2022-09-22