Fastron 14HVP & 14HVP/T Pluggable Inductors

Fastron 14HVP and 14HVP/T Pluggable Inductors are pin-coil type inductors that offer higher voltages and a higher performance. These AEC-Q200 qualified inductors are tested for voltages up to 600VDC and offer a wide range of inductance from 10µH to 1000µH. The 14HVP inductors, including tube versions 14HVP/T, feature a maximum specified saturation current of 14A and a maximum rated current of 8.4A. These inductors being the large pluggable chokes in the Fastron portfolio, the 14HVP series boasts a maximum diameter of 17.6mm and a height of 17.6mm. Typical applications include household appliances, industrial, automation, automotive, and lighting sectors. 

Features

  • 10µH to 1000µH inductance range
  • 10kHz @50mV frequency
  • -55°C to 125°C operating temperature range (14HVP/T)
  • -55°C to 150°C operating temperature range (14HVP)
  • RoHS-compliant and Halogen free
  • AEC-Q200 qualified
  • Tested for voltages up to 600VDC
  • 14A maximum specified saturation current
  • 8.4A maximum rated current
  • Mechanical shock and vibration-proof

Applications

  • Household appliances
  • Industrial
  • Automation
  • Signal filtering
  • Automotive
  • Lighting sectors
  • Digital amplifier LPF 

Dimensions

Mechanical Drawing - Fastron 14HVP & 14HVP/T Pluggable Inductors
Đã phát hành: 2024-02-29 | Đã cập nhật: 2024-03-12