Amphenol FCI BergStak® FX10 0.5mm Board-to-Board Connectors
Amphenol FCI BergStak® FX10 Board-to-Board Connectors provide fast data transmission speeds of up to 15Gb/s+, meeting the needs of high-speed, high-density applications. These 0.5mm-pitch, two-row connectors offer 144 positions and 4.30mm and 6mm stacking heights. The series provides a 0.4A per contact current rating and 60mΩ maximum contact resistance. Amphenol FCI BergStak FX10 Board-to-Board Connectors are designed for use in a variety of automotive, communications, data, and medical applications.Features
- Authorized second source to Hirose FX10 series and fully compatible with Hirose product offering
- Data transmission speed up to 15Gb/s+ meets next-generation high-speed transmission requirements
- Ideal for high-density applications
- Vertical surface-mount configuration
- OIF MSA-100GLH electrical interface
- Hold-down feature offers a robust and steady design
- Halogen free
- RoHS compliant
Applications
- Automotive
- Display modules
- Cameras
- Body control
- Communications
- IP phones
- Datacom
- Telecom
- Routers
- Data
- Servers
- Storage
- Consumer
- Drones
- Industrial and Instrumentation
- Measurement equipment
- Point of sale (POS) equipment
- Portable industrial terminals
- Security systems
- Test equipment
- Embedded computers
- Medical
- Laser systems
Specifications
- 0.5mm pitch
- Two rows
- 144 positions
- 0.4A per contact current rating
- 60mΩ maximum contact resistance
- 150VAC voltage resistance
- Signal integrity
- Up to 15Gb/s+ data rate
- 100Ω differential impedance
- 50Ω single-ended impedance
- 100 cycles durability
Đã phát hành: 2019-09-12
| Đã cập nhật: 2023-05-05