Amphenol FCI RotaConnect™ Rotatable Board-To-Board Connectors

Amphenol FCI RotaConnect™ Rotatable Board-To-Board (BTB) Connectors are designed to support perpendicular, coplanar, and angled connections in multiple mating/unmating directions. These hermaphroditic connectors accommodate any angle between +90° and -60°, enabling it to be placed anywhere on the PCB. The design allows a single part number to house both male and female contacts. Constructed using a high-temperature thermoplastic UL-94-V0 housing material, RotaConnect BTB Connectors are reflow soldering compatible and offer a current rating of up to 5A, operating voltage of 125V, and a temperature range of -40°C to +125°C. The series includes a version with locating pegs to aid simple placement and save space between the connectors on the PCB. Amphenol FCI RotaConnect BTB Connectors are well-suited for control boards, sensors, actuators, rigid LED strips, automotive lighting, channel lettering, and incandescent lighting strips.

Features

  • Available in 2 and 4 positions
  • Connector mates to itself (hermaphroditic)
  • Reliable dual beam contact
  • Hold-down for PCB retention
  • Pins are protected by housing
  • Floating and rotation possible
  • Supports multiple mating and unmating directions
  • Pegged version available
  • High-temperature material for reflow type processes
  • RoHs compliant

Applications

  • Control boards
  • Sensors
  • Actuators
  • Rigid LED strips
  • Automotive lighting
  • Channel lettering
  • Incandescent lighting strips

Specifications

  • High-temperature thermoplastic UL-94-V0 housing
  • Copper alloy contacts
  • GXT™ or tin over nickel plating
  • ≤20 mating cycles
  • 40°C to +125°C operating temperature range
  • Up to 5A current rating
  • 125V operating voltage
Đã phát hành: 2013-07-30 | Đã cập nhật: 2024-11-18