FTR-F1 R Series
The FTR-F1 R Series power relays feature flux-proof sealing and glow wire compliant type that satisfies GWT required for the relay. These power relays are UL, CSA, and VDE recognized. The FTR-F1 R power relays include coils that operate at -40°C to 75°C temperature range. These power relays offer 8A maximum carrying current, 5kV dielectric strength between coil and contact, and 10kV surge strength between coil and contact.
FTR-F1L Series
The FTR-F1L series feature cadmium-free relays and plastic materials with UL94 flammability class V-0. These power relays include coils that operate at -40°C to 80°C temperature range.
Features
- Low profile
- High insulation
- RoHS compliant
- FTR-F1 R series:
- Flux-proof sealing
- Glow wire compliant
- -40°C to 75°C coil data operating temperature range
- FTR-F1L series:
- Cadmium-free relays
- Plastic materials with UL94 flammability class
- -40°C to 80°C coil data operating temperature range
Đã phát hành: 2021-05-04
| Đã cập nhật: 2024-02-29