Festo DARP/FK Coupling Pieces
Festo DARP/FK Coupling Pieces are designed to connect the piston rod end of all cylinder types to the machine parts to be moved, compensating for radial and angular deviations (misalignment). These corrosion-resistant coupling pieces are made from robust construction materials. The housing, bushing, and nut are constructed from galvanized steel, while the ball bolt and spherical washer are made from case-hardened steel. Festo DARP/FK Coupling Pieces are RoHS compliant and ideal for use with Festo pneumatic cylinders.
Features
- Connects piston rod end of all cylinder types to machine parts to be moved
- Compensates for radial and angular deviations (misalignment)
- For use with Festo pneumatic cylinders
- Galvanized steel housing, bushing, and nut material
- Case-hardened steel ball bolt and spherical washer material
- Corrosion resistance class CRC 2
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
- RoHS compliant
Datasheets
Đã phát hành: 2025-12-01
| Đã cập nhật: 2026-01-06