Festo EGC Axis Units

Festo EGC Axis Units are constructed with a profile optimized for rigidity and feature a ball-bearing guide for handling high loads and torques. The lineup includes the EGC-BS with a ball screw axis and the EGC-TB with a toothed belt axis. The EGC-BS units feature a precise, quiet-running, heavy-duty ball screw axis with a cross-section optimized for load-bearing capacity, meaning these linear actuators can often be used in a smaller size to lower costs. The EGC-BS series is designed for high repeatability accuracy with strokes of up to 3m possible, and the motor can be flexibly mounted on either side. The EGC-TB toothed belt version offers a heavy-duty, belt-driven linear actuator, and the motor can be flexibly mounted on several sides. As a dynamic linear actuator, the EGC-TB achieves high speeds even with large loads and long strokes of up to 8.5m. Festo EGC Axis Units are part of Festo's portfolio of electromechanical actuators, motors, drive controllers, and control systems.

Features

  • Both types
    • Ball-bearing guide for high loads and torques
    • With optional clamping unit, at one or both ends
    • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
  • EGC-BS
    • Ball screw axis
    • Precise, quiet-running, heavy-duty ball screw axis offers unique cross-section optimized for maximum rigidity and load-bearing capacity
    • Can often be used in smaller size to lower costs
    • Axis for high repeat accuracy
    • Motor can be flexibly mounted on 2 sides
    • Strokes up to 3m possible
  • EGC-TB
    • Toothed belt axis
    • Heavy-duty, belt-driven linear actuator offers unique, optimized cross-section for maximum rigidity and resilience
    • As a dynamic linear actuator, attains high speeds even with large loads and long strokes
    • Axis for high speeds and accelerations
    • Motor can be flexibly mounted on 4 sides
    • Long strokes up to 8.5m possible

Product Design

Mechanical Drawing - Festo EGC Axis Units
Đã phát hành: 2025-11-24 | Đã cập nhật: 2026-01-23