Festo EPCC Electric Cylinders

Festo EPCC Electric Cylinders feature compact dimensions, fast positioning time, and a precise and quiet ball screw drive. The EPCC series is flexible, offering a wide range of mounting options for the motor, and the dynamic design provides lower internal friction and an optimal price-performance ratio. The weight-optimized construction is ideal for handling systems, while the anti-rotation, slide-guided piston rod accommodates strokes of up to 500mm. Festo EPCC Electric Cylinders are suitable for assembly systems, factory automation, testing and inspection systems, desktops, small parts handling, and electronics applications.

Features

  • Optimum price-performance ratio
  • Flexible with wide range of mounting options for motor
  • Dynamic - lower internal friction
  • "One-size-down" mounting system for best use of space in combination with toothed belt/spindle axis ELGC
  • Compact dimensions
  • Anti-rotation, slide-guided piston rod up to 500mm stroke
  • Weight-optimized design ideal for handling systems
  • Precise and quiet ball screw drive
  • Fast positioning time
  • Variants recommended for production facilities for manufacture of lithium-ion batteries
  • Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems

Applications

  • Assembly systems
  • Testing and inspection systems
  • Desktops
  • Small parts handling
  • Electronics
  • Factory automation

Load Limits

Chart - Festo EPCC Electric Cylinders
Đã phát hành: 2025-11-25 | Đã cập nhật: 2026-01-06