Fluke 320 Series True-RMS Clamp Meters
Fluke 320 Series True-RMS Clamp Meters are designed for harsh environment use in commercial, light industrial, HVAC, and residential applications. The meters provide noise-free, reliable results for problem diagnosis. These 320 Series devices have a slim ergonomic design and a small jaw. The series measures up to 400A AC current and 600VAC/DC voltage. The 324 and 325 models also measure temperature and capacitance. The 325 model makes both AC and DC measurements, as well as frequency and min/max.Features
- Measurements
- 400A AC current measurement (AC and DC current on the 325 model only)
- 600VAC/DC voltage measurement
- True-rms AC voltage and current for accurate measurements on non-linear signals
- Resistance measurement up to 40kΩ with continuity detection
- Temperature and capacitance measurement (324 and 325 models)
- Frequency measurement (325 model only)
- Slim, ergonomic design
- Large, easy to read backlight display (324 and 325 only)
- CAT IV 300V/CAT III 600V safety rating
- Hold button
- Two-year warranty
- Soft carrying case
Specifications
- 600.0VAC voltage range with 1.5% ±5 digit accuracy
- 600.0VDC voltage range with 1.0% ±5 digit accuracy
- 400.0Ω to 40.00kΩ resistance range with 1% ±5 digit accuracy
- Data hold
- 207mm x 75mm x 34mm (HxWxD) in dimension
- 30mm (600MCM) maximum wire diameter
- 2-year warranty
Associated Product
Đã phát hành: 2012-08-08
| Đã cập nhật: 2022-05-22