Fluke 2052 Advanced Wire Tracer

Fluke 2052 Advanced Wire Tracer accurately detects and troubleshoots energized and de-energized wires, breaks, shorts, and fuses in commercial, industrial, and residential applications. The wire tracer features four receiving modes, three transmitter power modes, two transmitter output frequencies, and eight receiver sensitivity levels for troubleshooting flexibility. The Fluke 2052 Advanced Wire Tracer offers up to Category IV 600VAC/DC voltage, 6.25kHz energized operating frequency, and 32.768kHz de-energized operating frequency. The wire tracer protects the user from transient overvoltage of up to 8000V and is ideal for industrial plants, factories, and hospitals.

Features

  • Locates energized and de-energized wires quickly and accurately
  • Finds breaks, opens, and shorts
  • Identifies breakers and fuses
  • Three transmitter power modes
    • High mode
    • Low mode
    • Loop mode
  • Category IV 600V
  • Four receiver tracing modes
    • Quick scan mode
    • Precision mode
    • Breaker mode
    • Non-contact voltage detection mode
  • Two transmitter output frequencies
  • Eight receiver sensitivity levels

Applications

  • Wire tracing
  • Electrical wiring/equipment
  • Residential homes
  • Commercial buildings
  • High-voltage utility plants

Specifications

  • 63mm LCD display
  • 240px x 320px display resolution
  • TFT LCD display type
  • Available backlight
  • IP40 environmental rating
  • 600VAC/DC operating voltage rating
  • 6.25kHz energized operating frequency
  • 32.768kHz de-energized operating frequency
  • 2000m operating altitude
  • 110mA typical power consumption
  • 16-hour battery life
  • -20°C to +50°C operating temperature range
Đã phát hành: 2024-04-29 | Đã cập nhật: 2024-05-21