Fluke 377 FC & 378 FC Clamp Meters

Fluke 377 FC and 378 FC Clamp Meters utilize FieldSense™ technology to make testing faster and safer, all without touching a live conductor. These true-RMS clamp meters offer accurate voltage and current measurements through the device's clamp jaw. Users simply clip the black test lead to any electrical ground, put the clamp jaw around the conductor, and receive reliable, accurate voltage and current values on the device's display. The 378 FC includes a power quality indicator that shows whether the issue is in the equipment or power line. Fluke 377 FC and 378 FC Clamp Meters include an iFlex™ probe, which measures AC current as high as 2500A. The flexible probe also provides access to large conductors in tight spaces. Users can record, analyze, and share results via Fluke Connect™ software. The included carrying case holds the clamp, iFlex probe, test leads, and the included black grounding clip.

Features

  • Voltage and current measurements with FieldSense technology
  • Makes testing faster and safer, all without touching a live conductor
  • Complete 3-phase voltage and current tests in 3 easy steps
  • Measure extremely high current with iFlex probe (included)
  • Probe measures AC current as high as 2500A
  • Flexible probe provides access to large conductors in tight spaces
  • Record, analyze, share results with Fluke Connect software
  • Full set of phase-to-ground and phase-to-phase values calculated
  • Displays on the user's smartphone and saved to the cloud via software
  • Phase rotation calculated and shown on the software
  • Includes carrying case

Product Display Example

Fluke 377 FC & 378 FC Clamp Meters

Videos

Đã phát hành: 2021-04-06 | Đã cập nhật: 2025-07-23