Fluke FEV100 EV Charging Station Test Adapter Kits

FLUKE FEV100 EV Charging Station Test Adapter Kits test the safety and performance of type 1, level 1/level 2 electric vehicle AC charging stations (EVSEs) easily and reliably. The FEV100 Test Adapters simulate the presence of an electric vehicle, allowing users to conduct tests in combination with appropriate test instruments such as a digital multimeter or oscilloscope. Use the FEV100 to verify if an EVSE is working correctly after installation and during periodic maintenance or troubleshoot an EVSE if it is not delivering the appropriate charge. Perform various tests, including ground fault checks, insulation of wires, measuring voltage, and duty cycle to see the maximum current available for charging, all with one adapter.

Features

  • Check protective earth for correct wiring and functioning with the PE pre-test feature
  • Perform GFCI troubleshooting of EVSE and verify operation within safety standards
  • Test charging states of EVSE with CP state simulation
  • Verify charging voltage and maximum available current using a multimeter
  • SAE J1772 compliant with North American standards
  • 3-year warranty

Specifications

  • 2W maximum internal power consumption
  • 6561ft (2000m) maximum operating altitude
  • Temperature ranges
    • -20°C to +40°C operating
    • -20°C to +50°C storage
  • Relative humidity
    • 10% to 85% operating, non-condensing
    • 0 to 85% storage, non-condensing
  • IP54 protection
  • CAT II 250V measurement category

Videos

Đã phát hành: 2022-02-17 | Đã cập nhật: 2022-06-24