Fluke T+ & T+PRO Electrical Testers

Fluke T+ and T+PRO Electrical Testers use all three voltage detection methods (light, sound, and vibration) to work more efficiently in noisy environments, dim lighting, or tight spaces. These rugged testers detect live voltage even when the battery is dead and feature extra heavy-duty replaceable test leads, user-protection attributes, continuity beeper, LED flashlight, and more. The T+PRO model offers a backlit LCD display, display resolution down to 0.1V, resistance to 9.99kΩ, rotary field indication, and display hold. An optional Combo Kit combines the T+PRO Electrical Tester and the 1 AC-II pocket-sized voltage detector. Fluke testers are ideal for residential, commercial, industrial applications.

Features

  • Three forms of AC/DC voltage detection: light, sound, and vibration for added user protection and convenience
  • Detects live voltage even when the battery is dead
  • Extra heavy-duty, replaceable test leads
  • CAT IV 600V, CAT III 1000V safety rating
  • Continuity beeper
  • LED flashlight for work in poorly lit areas
  • GFCI trip
  • Compliant with latest NFPA 70E recommendations
  • Convenient probe storage on the back
  • Hazardous voltage warning light
  • Test lead strap
  • AC/DC voltage: 12V to 600V on LED bar, 10.2V to 600V on LCD (LCD on T+PRO only)
  • Auto-off saves battery power
  • 2-year warranty
Đã phát hành: 2010-01-18 | Đã cập nhật: 2022-03-11